Part Details for DSS16-01A by IXYS Corporation
Overview of DSS16-01A by IXYS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS16-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0119
|
Newark | Power Diode Discretes-Schottky To-220Ac/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSS16-01A Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 | Buy Now |
DISTI #
96K8814
|
Newark | Diode, Schottky, 16A, To220Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:16A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:640Mv, Forward Surge Current:230A Rohs Compliant: Yes |Ixys Semiconductor DSS16-01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.8800 | Buy Now |
DISTI #
DSS16-01A-ND
|
DigiKey | DIODE SCHOTTKY 100V 16A TO220AC Min Qty: 32000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8159 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8000 / $0.9350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8550 / $1.0100 | Buy Now |
|
Quest Components | 40 |
|
$1.4400 / $2.3040 | Buy Now | |
DISTI #
DSS16-01A
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 16A TO-220AC Min Qty: 24000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 2550 |
|
$2.3390 / $2.4119 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 100V 16A TO220AC | 20 |
|
RFQ | |
DISTI #
1080080
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 16A, TO220AC RoHS: Compliant Min Qty: 1 Container: Each | 97 |
|
$1.0799 / $2.0859 | Buy Now |
Part Details for DSS16-01A
DSS16-01A CAD Models
DSS16-01A Part Data Attributes:
|
DSS16-01A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS16-01A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSS16-01A
This table gives cross-reference parts and alternative options found for DSS16-01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS16-01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | DSS16-01A vs DSS16-01AS |
DSS16-01AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | Littelfuse Inc | DSS16-01A vs DSS16-01AS |
MBR16100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | DSS16-01A vs MBR16100 |