Part Details for DSS25-0025B by IXYS Corporation
Overview of DSS25-0025B by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSS25-0025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8821
|
Newark | Diode, Schottky, 25A, Repetitive Peak Reverse Voltage:25V, Average Forward Current:25A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:520Mv, Forward Surge Current:300A, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor DSS25-0025B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.9090 / $1.9600 | Buy Now |
DISTI #
DSS25-0025B-ND
|
DigiKey | DIODE SCHOTTKY 25V 25A TO220AC Min Qty: 24000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8063 | Buy Now |
|
Future Electronics | DSS Series 25 V 25 A Through Hole Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7900 / $0.9250 | Buy Now |
|
Future Electronics | DSS Series 25 V 25 A Through Hole Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9550 / $1.1200 | Buy Now |
DISTI #
DSS25-0025B
|
TME | Diode: Schottky rectifying, THT, 25V, 25A, 90W, TO220AC, tube Min Qty: 1 | 0 |
|
$1.0200 / $1.5400 | RFQ |
DISTI #
1080065
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 25A RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$1.0641 / $1.9081 | Buy Now |
DISTI #
1080065
|
Farnell | DIODE, SCHOTTKY, 25A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 21 |
|
$1.0103 / $1.8232 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 25A 25V TO220AC IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6019 |
|
$1.1400 / $1.2200 | Buy Now |
Part Details for DSS25-0025B
DSS25-0025B CAD Models
DSS25-0025B Part Data Attributes
|
DSS25-0025B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS25-0025B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 25V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |