Part Details for DSS4240Y-7 by Diodes Incorporated
Overview of DSS4240Y-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS4240Y-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSS4240Y-7CT-ND
|
DigiKey | TRANS NPN 40V 2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32900 In Stock |
|
$0.0485 / $0.4100 | Buy Now |
DISTI #
DSS4240Y-7
|
Avnet Americas | Trans GP BJT NPN 40V 2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DSS4240Y-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.0409 / $0.0483 | Buy Now |
DISTI #
621-DSS4240Y-7
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN,SOT-363,GREEN,3K RoHS: Compliant | 0 |
|
$0.0540 / $0.4100 | Order Now |
|
Future Electronics | DSS4240Y Series NPN 625 mW 40 V 2 A Surface Mount Epitaxial Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0408 / $0.0459 | Buy Now |
|
Future Electronics | DSS4240Y Series NPN 625 mW 40 V 2 A Surface Mount Epitaxial Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0408 / $0.0459 | Buy Now |
DISTI #
DSS4240Y-7
|
Avnet Americas | Trans GP BJT NPN 40V 2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DSS4240Y-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.0409 / $0.0483 | Buy Now |
DISTI #
DSS4240Y-7
|
Avnet Silica | Trans GP BJT NPN 40V 2A 6-Pin SOT-363 T/R (Alt: DSS4240Y-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 40V 2A SOT363 | 3000 |
|
RFQ | |
|
LCSC | 40V 625mW 3001A2V 2A NPN SOT-363 Bipolar Transistors - BJT ROHS | 2980 |
|
$0.0496 / $0.0954 | Buy Now |