-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8951
|
Newark | Trans, Npn, 100V, 1A, 150Deg C, 0.625W Rohs Compliant: Yes |Diodes Inc. DSS8110Y-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0830 / $0.3130 | Buy Now |
DISTI #
DSS8110Y-7DICT-ND
|
DigiKey | TRANS NPN 100V 1A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6590 In Stock |
|
$0.0485 / $0.4100 | Buy Now |
DISTI #
DSS8110Y-7
|
Avnet Americas | Trans GP BJT NPN 100V 1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DSS8110Y-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 | Buy Now |
DISTI #
621-DSS8110Y-7
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANS NPN RoHS: Compliant | 66800 |
|
$0.0460 / $0.2900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BIPOLAR TRANS NPN SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0444 / $0.0499 | Buy Now |
DISTI #
DSS8110Y-7
|
Avnet Asia | Trans GP BJT NPN 100V 1A 6-Pin SOT-363 T/R (Alt: DSS8110Y-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0388 / $0.0434 | Buy Now |
DISTI #
DSS8110Y-7
|
Avnet Silica | Trans GP BJT NPN 100V 1A 6-Pin SOT-363 T/R (Alt: DSS8110Y-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
New Advantage Corporation | SS MID-PERF TRANSISTOR SOT363 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.0705 / $0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS8110Y-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSS8110Y-7
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for DSS8110Y-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS8110Y-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTC3571S | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | DSS8110Y-7 vs KTC3571S |