Part Details for DSSK48-003BS by IXYS Corporation
Overview of DSSK48-003BS by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DSSK48-003BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-DSSK48-003BS
|
Mouser Electronics | Schottky Diodes & Rectifiers 48 Amps 30V RoHS: Compliant | 796 |
|
$1.5300 / $3.3000 | Buy Now |
DISTI #
DSSK48-003BS
|
TME | Diode: Schottky rectifying, SMD, 30V, 25Ax2, D2PAK, reel,tape, 105W Min Qty: 1 | 564 |
|
$1.7300 / $2.4200 | Buy Now |
Part Details for DSSK48-003BS
DSSK48-003BS CAD Models
DSSK48-003BS Part Data Attributes
|
DSSK48-003BS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSSK48-003BS
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 30V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |