-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1208-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
305 In Stock |
|
$9.4763 / $15.4400 | Buy Now |
DISTI #
V36:1790_17595702
|
Arrow Electronics | Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2123 | Americas - 540 |
|
$9.8190 / $11.5340 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
48 In Stock 325 Factory Stock |
|
$8.9000 / $12.2600 | Buy Now |
DISTI #
64891075
|
Verical | Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 540 |
|
$9.8190 / $11.5340 | Buy Now |
DISTI #
70326486
|
Verical | Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1918 | Americas - 35 |
|
$14.0276 / $15.7990 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$13.8285 | Buy Now | |
|
Quest Components | 8 |
|
$15.0748 / $16.9592 | Buy Now | |
DISTI #
000000000001030581
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 25 | 0 |
|
$9.6500 / $10.9100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
48 In Stock 325 Factory Stock |
|
$8.9000 / $12.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST-5-20
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DST-5-20
Signal Transformer Inc
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Isolation Voltage | 2500 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Output Current 2 | 0.6 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.7 mm |