Diodes
DST2080C
Littelfuse Inc
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB,

Overview of DST2080C by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for DST2080C by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC2898
Newark 80V 20A Ultralow Schottky Dst _To-220Ab/ Tr |Littelfuse DST2080C RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $1.1100
$1.1100 Buy Now
DISTI # 31AC6455
Newark Schottky Rect, 80V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:810Mv, Forward Rohs Compliant: Yes |Littelfuse DST2080C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.3900
  • 10 $1.5200
$1.5200 / $2.3900 Buy Now
DISTI # 1294-DST2080C-CHP
DigiKey DIODE ARR SCHOTT 80V 10A TO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube 1000
In Stock
  • 1,000 $0.3875
  • 20,000 $1.0393
$0.3875 / $1.0393 Buy Now
DISTI # 576-DST2080C
Mouser Electronics Schottky Diodes & Rectifiers 80V 25A 2x Common Cathode RoHS: Compliant 664
  • 1 $2.4600
  • 10 $2.0400
  • 100 $1.6300
  • 500 $1.3800
  • 1,000 $1.1700
  • 2,500 $1.1100
  • 10,000 $1.0600
  • 20,000 $1.0300
$1.0300 / $2.4600 Buy Now
Future Electronics 80V 20A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube 0
Tube
  • 50 $1.1200
  • 150 $1.0900
  • 250 $1.0800
  • 1,000 $1.0500
  • 1,500 $1.0200
$1.0200 / $1.1200 Buy Now
Future Electronics 80V 20A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube 0
Tube
  • 50 $1.1200
  • 150 $1.0900
  • 250 $1.0800
  • 1,000 $1.0500
  • 1,500 $1.0200
$1.0200 / $1.1200 Buy Now
DISTI # 80600432
Verical Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 16 Package Multiple: 1 Date Code: 1820 Americas - 454
  • 16 $1.1264
  • 100 $1.0010
  • 500 $0.9235
  • 1,000 $0.8173
  • 2,500 $0.8113
  • 5,000 $0.7929
  • 10,000 $0.7739
  • 20,000 $0.7643
$0.7643 / $1.1264 Buy Now
DISTI # DST2080C
TTI Schottky Diodes & Rectifiers 80V 25A 2x Common Cathode RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel Americas - 0
  • 20,000 $1.0400
$1.0400 Buy Now
DISTI # C1S425203003900
Chip1Stop Rectifiers Diodes RoHS: Compliant 454
  • 1 $1.2309
  • 10 $1.1264
  • 100 $1.0010
$1.0010 / $1.2309 Buy Now
Ozdisan Elektronik DIODE SCHOTTKY 10A 80V TO220AB THT 0
  • 1 $2.4775
  • 50 $2.2523
$2.2523 / $2.4775 RFQ

CAD Models for DST2080C by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DST2080C by Littelfuse Inc

DST2080C
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.81 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
600 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DST2080C
    Littelfuse Inc
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for DST2080C

This table gives cross-reference parts and alternative options found for DST2080C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST2080C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMB-29LS Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN Sanken Electric Co Ltd DST2080C vs FMB-29LS
UFT1220 Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation DST2080C vs UFT1220
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation DST2080C vs SB2030FCT
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd DST2080C vs YG878C15R
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation DST2080C vs DSB15IM45PB
DSTF30120CR Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Littelfuse Inc DST2080C vs DSTF30120CR
NP16DT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN General Instrument Corp DST2080C vs NP16DT
SFN20A350C Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation DST2080C vs SFN20A350C
ESAC82-006 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN Fuji Electric Co Ltd DST2080C vs ESAC82-006
ISR1035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor DST2080C vs ISR1035A
Part Number Description Manufacturer Compare
MBR3080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor DST2080C vs MBR3080FCT
YA878C12R Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd DST2080C vs YA878C12R
YA865C10R Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fuji Electric Co Ltd DST2080C vs YA865C10R
BYQ30E-100 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors DST2080C vs BYQ30E-100
IRL1605A Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor DST2080C vs IRL1605A
15R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) DST2080C vs 15R1/220
SDT40H120CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, Diodes Incorporated DST2080C vs SDT40H120CT
MBRF16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation DST2080C vs MBRF16100CT
PBYR20-25CT 20A, 25V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors DST2080C vs PBYR20-25CT
S9003P2CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated DST2080C vs S9003P2CT

Related Parts for DST2080C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DST2080C by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DST2080C by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DST2080C would you like to use for your alert(s)?
  • Please alert me when DST2080C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DST2080C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DST2080C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DST2080C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DST2080C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DST2080C by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: