Part Details for DSTF20120CR by Littelfuse Inc
Overview of DSTF20120CR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSTF20120CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2856
|
Newark | 120V 20A Ultralow Schottky Dst _Ito-220A/ Tube |Littelfuse DSTF20120CR Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 | Buy Now |
DISTI #
F7442-ND
|
DigiKey | DIODE ARR SCHOTT 120V ITO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7205 / $1.2100 | Buy Now |
DISTI #
576-DSTF20120CR
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 10A 2x Common Anode RoHS: Compliant | 0 |
|
$0.8240 | Order Now |
|
Future Electronics | 120V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7050 / $0.8300 | Buy Now |
|
Future Electronics | 120V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7050 / $0.8300 | Buy Now |
|
Bristol Electronics | 2035 |
|
RFQ | ||
|
Quest Components | 1628 |
|
$4.0140 / $8.0280 | Buy Now | |
DISTI #
DSTF20120CR
|
TTI | Schottky Diodes & Rectifiers 120V 10A 2x Common Anode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7200 | Buy Now |
DISTI #
2773760
|
Farnell | SCHOTTKY RECT, 120V, 20A, ITO-220AB RoHS: Compliant Min Qty: 20000 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.8628 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 120V ITO220AB THT | 0 |
|
$1.5805 / $1.7386 | RFQ |
Part Details for DSTF20120CR
DSTF20120CR CAD Models
DSTF20120CR Part Data Attributes:
|
DSTF20120CR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF20120CR
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |