Part Details for DSTL-0840-05 by Delta Electronics Inc
Overview of DSTL-0840-05 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTL-0840-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8244
|
Newark | Tubular Solenoid, 5Vdc, 7.6W, Wire Lead, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:5Vdc, Holding Force:-, Coil Resistance:3.3Ohm, Coil Power Continuous:7.6W, External Diameter:19.6Mm, External Length:40Mm Rohs Compliant: Yes |Delta Electronics DSTL-0840-05 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1144-1289-ND
|
DigiKey | SOLENOID PULL CONTINUOUS 5V Min Qty: 1 Lead time: 32 Weeks Container: Box |
44 In Stock |
|
$27.0880 / $30.1000 | Buy Now |
DISTI #
108-DSTL-0840-05
|
Mouser Electronics | Solenoids & Actuators Solenoid, Tubular, Continuous, Duty Cycle 100%, 1/2" Stroke, 5VDC, 7.4W, 3.3ohm RoHS: Compliant | 0 |
|
$25.5900 / $30.1000 | Order Now |