Part Details for DT-2RV49-B6 by Honeywell Sensing and Control
Overview of DT-2RV49-B6 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Healthcare
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for DT-2RV49-B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7004
|
Newark | Microswitch, Straight Lever, Dpdt, 10A, 250V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Dpdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell DT-2RV49-B6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.3300 | Buy Now |
DISTI #
45AJ3345
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell DT-2RV49-B6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.6600 / $304.0600 | Buy Now |
DISTI #
480-4847-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.9914 | Buy Now |
DISTI #
785-DT-2RV49-B6
|
Mouser Electronics | Basic / Snap Action Switches DPDT 10A FLAT LEVER RoHS: Compliant | 0 |
|
$262.9900 | Order Now |
DISTI #
70120003
|
RS | Basic Switch DPDT 10A STRGHT Lever, DT Series | Honeywell DT-2RV49-B6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$340.8200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 58,7 mm [2.31 in] Straight Lever Actuator, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant | 0 |
|
$264.0300 / $774.9100 | Buy Now |
DISTI #
DT-2RV49-B6
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.15A/250VDC, with lever Min Qty: 25 | 0 |
|
$296.8600 / $333.3900 | RFQ |
DISTI #
Honeywell DT-2RV49-B6
|
PEI Genesis | Snap Acting/Lim Swi DPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | Large Basic Switch Min Qty: 200 | 5 |
|
$138.8800 / $277.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 58,7 mm [2.31 in] Straight Lever Actuator, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant | 0 |
|
$264.0300 / $774.9100 | Buy Now |
Part Details for DT-2RV49-B6
DT-2RV49-B6 CAD Models
DT-2RV49-B6 Part Data Attributes
|
DT-2RV49-B6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DT-2RV49-B6
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 0.26mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.26 mm | |
Body Breadth | 17.45 mm | |
Body Height | 22.36 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |