-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REMOVAL TOOL Accessory Type:Other;Material:Steel;Color:Other Steel | Deutsch Removal Tool | Part# DT-RT1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2167
|
Newark | Extraction Tool, Contact, For Use With:Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity DT-RT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$11.8200 / $13.7300 | Buy Now |
DISTI #
79AH1344
|
Newark | Removal Tool Rohs Compliant: Yes |Te Connectivity DT-RT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $18.7500 | Buy Now |
DISTI #
1734-1838-ND
|
DigiKey | MULTI-USE REMOVAL TOOL Min Qty: 1 Lead time: 21 Weeks Container: Box |
220 In Stock |
|
$11.8128 / $14.0300 | Buy Now |
DISTI #
DT-RT1
|
Avnet Americas | Extraction Tool for Removal of DEUTSCH Size 16 Pin and Socket Contacts from Front-Release Connectors - Bulk (Alt: DT-RT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1215 Factory Stock |
|
$10.0300 / $12.0700 | Buy Now |
DISTI #
571-DT-RT1
|
Mouser Electronics | Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL RoHS: Compliant | 1412 |
|
$10.2300 / $13.1500 | Buy Now |
|
Future Electronics | Connector Hex Nut 24 Silver RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$10.5000 / $11.0300 | Buy Now |
DISTI #
DCHDT-RT1
|
Heilind Electronics | EXT TOOL, FRONT RELEASE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Extraction Tool For Contacts - Size 16 - HD30 Series. |
239 In Stock |
|
$9.7700 / $12.3700 | Buy Now |
DISTI #
71282950
|
Verical | Removal Tool Steel Material Min Qty: 5 Package Multiple: 5 Date Code: 2340 | Americas - 235 |
|
$13.0788 / $15.9407 | Buy Now |
DISTI #
DT-RT1
|
TTI | Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 739 In Stock |
|
$9.7700 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT-RT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT-RT1
TE Connectivity
REMOVAL TOOL Accessory Type:Other;Material:Steel;Color:Other Steel | Deutsch Removal Tool | Part# DT-RT1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |