-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0896
|
Newark | Conn Housing, Rcpt, 3Pos, Nylon, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT04-3P-P007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7794 |
|
$21.2500 / $23.3900 | Buy Now |
DISTI #
1734-1385-ND
|
DigiKey | CONN RCPT HSG 3, 3POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6924 / $19.4600 | Buy Now |
DISTI #
DT04-3P-P007
|
Avnet Americas | Automotive Connector Housing, 3-Way T-Receptacle, J1939, DT, Receptacle, 3 Ways - Bulk (Alt: DT04-3P-P007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52Y0896
|
Avnet Americas | Automotive Connector Housing, 3-Way T-Receptacle, J1939, DT, Receptacle, 3 Ways (Alt: 52Y0896) RoHS: Not Compliant Package Multiple: 1 Lead time: 34 Weeks, 0 Days | 0 |
|
$21.9500 / $23.7600 | Buy Now |
DISTI #
571-DT04-3P-P007
|
Mouser Electronics | Automotive Connectors DT 3WAY RECEPTACLE J-1939 RoHS: Compliant | 367 |
|
$12.6900 / $23.3600 | Buy Now |
|
Future Electronics | DT Series 3,3 Position Dual Row Male Pin Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 613Box |
|
$13.3800 / $14.0500 | Buy Now |
DISTI #
DCNDT04-3P-P007
|
Heilind Electronics | REC, 3P, GRY, Y-SPLI TTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Male Pin - 3/3 Position - 2 Rows - Latch Holder - IP68, IP6K9K, Splitter - Crimp Termination - Gray. |
391 In Stock |
|
$19.2300 / $25.4500 | Buy Now |
DISTI #
DT04-3P-P007
|
TTI | Automotive Connectors DT 3WAY RECEPTACLE J-1939 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12916 In Stock |
|
$13.3500 / $30.9800 | Buy Now |
DISTI #
DT04-3P-P007
|
Avnet Americas | Automotive Connector Housing, 3-Way T-Receptacle, J1939, DT, Receptacle, 3 Ways - Bulk (Alt: DT04-3P-P007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P-P007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-P007
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.732 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |