Part Details for DT04-3P-TE32 by TE Connectivity
Overview of DT04-3P-TE32 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for DT04-3P-TE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT04-3P-TE32-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
621 In Stock |
|
$1.2026 / $1.5600 | Buy Now |
DISTI #
DCNDT04-3P-TE32
|
Heilind Electronics | DT04-3P-TE32,REC,BLK,E,SNAPCAP 1-2303813-4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCNDT04-3P-TE32
|
Interstate Connecting Components | DT04-3P-TE32,REC,BLK,E,SNAPCAP 1-2303813-4 | 0 |
|
Buy Now |
Part Details for DT04-3P-TE32
DT04-3P-TE32 CAD Models
DT04-3P-TE32 Part Data Attributes:
|
DT04-3P-TE32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-TE32
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |