-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:4 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Dt Housing | Part# DT04-4P-C017 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT04-4P-C017-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
490 In Stock |
|
$3.3650 / $6.2300 | Buy Now |
DISTI #
571-DT04-4P-C017
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 812 |
|
$3.1300 / $3.5600 | Buy Now |
DISTI #
71443587
|
RS | Connector, 4-Way, Gray, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-4P-C017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.0800 | RFQ |
|
Future Electronics | DT RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 694Bulk |
|
$1.4600 / $1.6500 | Buy Now |
|
Onlinecomponents.com | REC, 4P, GRY, BLOCKED |
245 In Stock |
|
$3.2400 / $7.6000 | Buy Now |
|
Quest Components | 197 |
|
$41.8500 / $54.0000 | Buy Now | |
DISTI #
DT04-4P-C017
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 603 In Stock |
|
$2.6100 / $3.2900 | Buy Now |
|
Master Electronics | REC, 4P, GRY, BLOCKED |
245 In Stock |
|
$3.2400 / $7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-4P-C017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-4P-C017
TE Connectivity
DT RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:4 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Dt Housing | Part# DT04-4P-C017 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.82 inch | |
Body Depth | 0.776 inch | |
Body Length | 1.868 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |