-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1387-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
130 In Stock |
|
$1.6676 / $3.0900 | Buy Now |
DISTI #
571-DT04-4P-CE01
|
Mouser Electronics | Automotive Connectors 4P RCPT, CEO1 MOD Grey RoHS: Compliant | 214 |
|
$1.6600 / $3.0600 | Buy Now |
DISTI #
71443588
|
RS | Connector, 4-Way, Gray, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-4P-CE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.0100 | RFQ |
DISTI #
DCNDT04-4P-CE01
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 4P, GRY, E, CAP |
440 In Stock |
|
$1.9600 / $4.6100 | Buy Now |
|
Quest Components | 1908 |
|
$8.4600 / $12.6900 | Buy Now | |
DISTI #
DT04-4P-CE01
|
TTI | Automotive Connectors 4P RCPT, CEO1 MOD Grey Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$2.0700 / $3.0300 | Buy Now |
DISTI #
DCNDT04-4P-CE01
|
Interstate Connecting Components | DT RECP ASM | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 7490 |
|
RFQ | |
DISTI #
DT04-4P-CE01
|
Avnet Abacus | Conn Sealed Housing Receptacle 4 POS 4.45mm ST Cable Mount (Alt: DT04-4P-CE01) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 1 Days | Abacus - 1400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-4P-CE01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-4P-CE01
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.82 inch | |
Body Depth | 0.776 inch | |
Body Length | 1.868 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |