-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5632
|
Newark | Automotive Housing, Rcpt, 4Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-4P-CE03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$2.1200 / $2.7200 | Buy Now |
DISTI #
1734-1388-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
695 In Stock |
|
$1.4145 / $2.6200 | Buy Now |
DISTI #
38AH5632
|
Avnet Americas | Conn Sealed Housing Receptacle 4 POS 4.45mm ST Cable Mount - Bulk (Alt: 38AH5632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1900 / $2.7200 | Buy Now |
DISTI #
571-DT04-4P-CE03
|
Mouser Electronics | Automotive Connectors 4P DT RECP ASM E SEAL, END CAP, BLK RoHS: Compliant | 5327 |
|
$1.4900 / $2.6200 | Buy Now |
DISTI #
71443590
|
RS | Connector, 4-Way, Black, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-4P-CE03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.5900 | RFQ |
DISTI #
DCNDT04-4P-CE03
|
Heilind Electronics | DEUTSCH CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 4P, BLK, E, CAP |
1102 In Stock |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
DT04-4P-CE03
|
TTI | Automotive Connectors 4P DT RECP ASM E SEAL, END CAP, BLK Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
38AH5632
|
Avnet Americas | Conn Sealed Housing Receptacle 4 POS 4.45mm ST Cable Mount - Bulk (Alt: 38AH5632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1900 / $2.7200 | Buy Now |
DISTI #
38AH5632
|
Avnet Americas | Conn Sealed Housing Receptacle 4 POS 4.45mm ST Cable Mount - Bulk (Alt: 38AH5632) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1900 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-4P-CE03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-4P-CE03
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.82 inch | |
Body Depth | 0.776 inch | |
Body Length | 1.868 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |