-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1583-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
665 In Stock |
|
$2.5684 / $4.7600 | Buy Now |
DISTI #
571-DT06-08SA-CE10
|
Mouser Electronics | Automotive Connectors 8P DT PLUG ASM, BLK E SEAL, ENH SL RET. RoHS: Compliant | 700 |
|
$2.3800 / $4.4000 | Buy Now |
DISTI #
70696046
|
RS | Connector Plug, Housing for Female Terminals, Contacts 8, Black, DT Series | TE Connectivity DT06-08SA-CE10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $5.6500 | RFQ |
|
Future Electronics | DEUTSCH Series 4.5 mm Pitch 8 Position Free Hanging In-line Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 270Box |
|
$1.4600 / $1.6600 | Buy Now |
DISTI #
DCNDT06-08SA-CE10
|
Heilind Electronics | PLUG, DT ASM, 8 WAY, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 8P, BLK, E, SEAL RET, A RoHS: Compliant |
710 In Stock |
|
$2.2300 / $4.3200 | Buy Now |
DISTI #
68495721
|
Verical | Conn Housing SKT 8 POS 9.12mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2302 | Americas - 710 |
|
$3.0949 / $5.7219 | Buy Now |
DISTI #
DT06-08SA-CE10
|
TTI | Automotive Connectors 8P DT PLUG ASM, BLK E SEAL, ENH SL RET. Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 525 In Stock |
|
$2.3300 / $2.9400 | Buy Now |
DISTI #
DCNDT06-08SA-CE10
|
Interstate Connecting Components | PLUG, DT ASM, 8 WAY, BLACK | 0 |
|
Buy Now | |
DISTI #
DT06-08SA-CE10
|
Avnet Abacus | Conn Sealed Housing Plug 8 POS 9.12mm ST Cable Mount Box (Alt: DT06-08SA-CE10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-08SA-CE10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-08SA-CE10
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.776 inch | |
Body Depth | 1.465 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |