-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5663
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 12Vdc, Product Range:Dt Series, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT13-12PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 / $13.7500 | Buy Now |
DISTI #
1734-1451-ND
|
DigiKey | CONN HEADER R/A 12POS 4.44MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1091 In Stock |
|
$7.9945 / $13.2200 | Buy Now |
DISTI #
DT13-12PA
|
Avnet Americas | Conn Sealed RCP 12 POS 4.44mm Solder RA Panel Mount/Through Hole Box - Trays (Alt: DT13-12PA) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-DT13-12PA
|
Mouser Electronics | Automotive Connectors 12P DT 90DEG RECEP HEADER RoHS: Compliant | 612 |
|
$7.9900 / $13.2100 | Buy Now |
DISTI #
71443733
|
RS | Receptacle, Fully Shrouded, PCB Mount Header, Contacts 12, Gray, DT Series | TE Connectivity DT13-12PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 / $25.8000 | RFQ |
|
Future Electronics | DT Series 12 Position Dual Row Male Pin Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 783Tray |
|
$8.6900 / $9.1300 | Buy Now |
DISTI #
DCNDT13-12PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Rectangular M 12 POS 4.44mm Solder RA Thru-Hole Automotive Package |
350 In Stock |
|
$8.1500 / $13.0100 | Buy Now |
DISTI #
DT13-12PA
|
TTI | Automotive Connectors 12P DT 90DEG RECEP HEADER Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1514 In Stock |
|
$8.3100 / $9.6400 | Buy Now |
DISTI #
DT13-12PA
|
Avnet Americas | Conn Sealed RCP 12 POS 4.44mm Solder RA Panel Mount/Through Hole Box - Trays (Alt: DT13-12PA) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT13-12PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT13-12PA
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.331 inch | |
Body Depth | 1.555 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Pitch | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 6.35 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED PA46 | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |