Part Details for DT3316P-154MLD by Coilcraft Inc
Overview of DT3316P-154MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT3316P-154MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 550 |
|
$0.7875 / $2.2500 | Buy Now |
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 456 |
|
$1.2626 / $2.7300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 150UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 440 |
|
$0.9750 / $3.0000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 22378 |
|
$0.9100 / $1.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 602 |
|
RFQ |
Part Details for DT3316P-154MLD
DT3316P-154MLD CAD Models
DT3316P-154MLD Part Data Attributes
|
DT3316P-154MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DT3316P-154MLD
Coilcraft Inc
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DT3316P-154MLD
This table gives cross-reference parts and alternative options found for DT3316P-154MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT3316P-154MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT3316P-154MSD | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | DT3316P-154MLD vs DT3316P-154MSD |
DT3316P-154MTB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DT3316P-154MLD vs DT3316P-154MTB |