Part Details for DTA044TUBTL by ROHM Semiconductor
Overview of DTA044TUBTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA044TUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2619
|
Newark | Digital Trans, -50V, -0.06A, Sot-323Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-60Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA044TUBTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0070 | Buy Now |
DISTI #
DTA044TUBTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
DTA044TUBTL
|
Avnet Americas | Trans Digital BJT PNP 50V 60mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTA044TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
82AC2619
|
Avnet Americas | Trans Digital BJT PNP 50V 60mA 3-Pin SOT-323FL T/R - Product that comes on tape, but is not reeled (Alt: 82AC2619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.1010 / $0.3020 | Buy Now |
DISTI #
755-DTA044TUBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
C1S625901170320
|
Chip1Stop | Trans Digital BJT PNP 50V 60mA 3-Pin UMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0189 / $0.0208 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0260 / $0.0860 | Buy Now |
Part Details for DTA044TUBTL
DTA044TUBTL CAD Models
DTA044TUBTL Part Data Attributes
|
DTA044TUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA044TUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.06A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-85 | |
Package Description | ROHS COMPLIANT, UMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |