Part Details for DTA124XKAT146 by ROHM Semiconductor
Overview of DTA124XKAT146 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124XKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5843
|
Newark | Digital Transistor, -0.1A, Sot-346, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA124XKAT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$0.0610 / $0.3220 | Buy Now |
DISTI #
DTA124XKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
DTA124XKAT146
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTA124XKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-DTA124XKAT146
|
Mouser Electronics | Digital Transistors PNP 50V 50MA RoHS: Compliant | 504 |
|
$0.0300 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0307 | Buy Now |
DISTI #
54688958
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Date Code: 2106 | Americas - 4100 |
|
$0.0195 / $0.0204 | Buy Now |
DISTI #
36525042
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 1201 | Americas - 2878 |
|
$0.0539 / $0.0555 | Buy Now |
|
Quest Components | 2302 |
|
$0.0990 / $0.3300 | Buy Now | |
DISTI #
DTA124XKAT146
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTA124XKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
DTA124XKAT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC59,SOT346 Min Qty: 20 | 0 |
|
$0.0332 / $0.0498 | RFQ |
Part Details for DTA124XKAT146
DTA124XKAT146 CAD Models
DTA124XKAT146 Part Data Attributes:
|
DTA124XKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124XKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |