Part Details for DTA143ECAHZGT116 by ROHM Semiconductor
Overview of DTA143ECAHZGT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143ECAHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7011
|
Newark | Trans, Aec-Q101, Pnp, 4.7K/4.7K, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Rohs Compliant: Yes |Rohm DTA143ECAHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.0440 / $0.1870 | Buy Now |
DISTI #
DTA143ECAHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
DTA143ECAHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTA143ECAHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-DTA143ECAHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 4.7kO Input Resist RoHS: Compliant | 3433 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now |
DISTI #
42247323
|
Verical | Trans Digital BJT PNP 50V 100mA 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 1901 | Americas - 2923 |
|
$0.0993 / $0.1058 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 2847 |
|
$0.0220 / $0.0488 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 2338 |
|
$0.0870 / $0.2900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2923 |
|
$0.0290 / $0.1470 | Buy Now |
Part Details for DTA143ECAHZGT116
DTA143ECAHZGT116 CAD Models
DTA143ECAHZGT116 Part Data Attributes
|
DTA143ECAHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143ECAHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |