Part Details for DTC014EUBTL by ROHM Semiconductor
Overview of DTC014EUBTL by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC014EUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6134
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC014EUBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1110 |
|
$0.0580 / $0.3020 | Buy Now |
DISTI #
DTC014EUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9223 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
DTC014EUBTL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin UMT3F T/R - Tape and Reel (Alt: DTC014EUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTC014EUBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 5721 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased NPN Digital Transtr w/built in resistors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0317 | Buy Now |
DISTI #
59370782
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Date Code: 2139 | Americas - 201253 |
|
$0.0160 / $0.0213 | Buy Now |
DISTI #
71278113
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2301 | Americas - 77300 |
|
$0.0632 / $0.0702 | Buy Now |
DISTI #
60892780
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 1234 |
|
$0.0702 | Buy Now |
|
Quest Components | 62827 |
|
$0.0390 / $0.2600 | Buy Now | |
DISTI #
DTC014EUBTL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT323F, R1: 10kΩ Min Qty: 25 | 0 |
|
$0.0198 / $0.0358 | RFQ |
Part Details for DTC014EUBTL
DTC014EUBTL CAD Models
DTC014EUBTL Part Data Attributes
|
DTC014EUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC014EUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC014EUBTL
This table gives cross-reference parts and alternative options found for DTC014EUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC014EUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC014EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC014EMT2L |
DTC043XMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC043XMT2L |
DTC023YEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC023YEBTL |
DTC043XUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC043XUBTL |
DTC023YUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC023YUBTL |
DTC023YMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN | ROHM Semiconductor | DTC014EUBTL vs DTC023YMT2L |