Part Details for DTC015TUBTL by ROHM Semiconductor
Overview of DTC015TUBTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC015TUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0279
|
Newark | Digital Trans, 50V, 0.1A, Sot-323Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:-, Resistor Ratio, Rohs Compliant: Yes |Rohm DTC015TUBTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.3430 | Buy Now |
DISTI #
DTC015TUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
3000 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
DTC015TUBTL
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC015TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTC015TUBTL
|
Mouser Electronics | Digital Transistors NPN Digital Transtr w/built in resistors RoHS: Compliant | 374 |
|
$0.0320 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
DTC015TUBTL
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC015TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
DTC015TUBTL
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC015TUBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0290 / $0.0830 | Buy Now |
DISTI #
2948528RL
|
Farnell | DIGITAL TRANS, 50V, 0.1A, SOT-323FL RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0366 / $0.0897 | Buy Now |
DISTI #
2948528
|
Farnell | DIGITAL TRANS, 50V, 0.1A, SOT-323FL RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0366 / $0.3829 | Buy Now |
Part Details for DTC015TUBTL
DTC015TUBTL CAD Models
DTC015TUBTL Part Data Attributes
|
DTC015TUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC015TUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC015TUBTL
This table gives cross-reference parts and alternative options found for DTC015TUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC015TUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC144TKA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTC015TUBTL vs DDTC144TKA-13 |
DTC124T | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | DTC015TUBTL vs DTC124T |
DTC143TVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTC015TUBTL vs DTC143TVATV4 |
DTC124TKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC015TUBTL vs DTC124TKAT147 |
DTC143T-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Unisonic Technologies Co Ltd | DTC015TUBTL vs DTC143T-AL3-R |
DTC143TCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTC015TUBTL vs DTC143TCAT116 |
DTC143TUA-TP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | DTC015TUBTL vs DTC143TUA-TP |
DTC114TL-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTC015TUBTL vs DTC114TL-AL3-R |
DTC125TFC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTC015TUBTL vs DTC125TFC1 |
DTC144T-AE3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | DTC015TUBTL vs DTC144T-AE3-R |