-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8030
|
Newark | Trans, Npn, 10K/10K, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Rohm DTC114EUBHZGTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
DTC114EUBHZGTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
DISTI #
DTC114EUBHZGTL
|
TTI | Digital Transistors NPN SOT-323FL 50V VCC 0.1A IC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0170 | Buy Now |
|
NexGen Digital | 3000 |
|
RFQ | ||
DISTI #
DTC114EUBHZGTL
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3-Pin SC-85 T/R (Alt: DTC114EUBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2528383
|
element14 Asia-Pacific | TRANS, NPN, 10K/10K, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0509 / $0.3901 | Buy Now |
DISTI #
2528383RL
|
element14 Asia-Pacific | TRANS, NPN, 10K/10K, SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0509 / $0.1099 | Buy Now |
DISTI #
2528383RL
|
Farnell | TRANS, NPN, 10K/10K, SOT-323 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.0275 / $0.1885 | Buy Now |
DISTI #
2528383
|
Farnell | TRANS, NPN, 10K/10K, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0275 / $0.2522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EUBHZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EUBHZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC114EUBHZGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EUBHZGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTC114EUBHZGTL vs DTC114EUBTL |