Part Details for DTC115EUBTL by ROHM Semiconductor
Overview of DTC115EUBTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DTC115EUBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8941
|
Newark | Digital Trans, 50V, 0.1A, Sot-323Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:100Kohm, Resistor Rohs Compliant: Yes |Rohm DTC115EUBTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.2020 | Buy Now |
DISTI #
846-DTC115EUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
DTC115EUBTL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC115EUBTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-DTC115EUBTL
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 5980 |
|
$0.0510 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
|
Quest Components | 2400 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
DTC115EUBTL
|
TTI | Digital Transistors TRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
DTC115EUBTL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC115EUBTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
DTC115EUBTL
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: DTC115EUBTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3600 |
|
$0.0464 / $0.0847 | Buy Now |
Part Details for DTC115EUBTL
DTC115EUBTL CAD Models
DTC115EUBTL Part Data Attributes
|
DTC115EUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC115EUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-16 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC115EUBTL
This table gives cross-reference parts and alternative options found for DTC115EUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC115EUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC115EEBHZGTL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC115EUBTL vs DTC115EEBHZGTL |
DTC115ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC115EUBTL vs DTC115ECAHZGT116 |