Part Details for DTC124XETL by ROHM Semiconductor
Overview of DTC124XETL by ROHM Semiconductor
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC124XETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2969
|
Newark | Transistor, Rf, Npn, 50V, 250Mhz, Sot-416-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:22Kohm Rohs Compliant: Yes |Rohm DTC124XETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 / $0.3640 | Buy Now |
DISTI #
DTC124XETLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6140 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
DTC124XETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124XETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
DTC124XETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124XETL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0326 | Buy Now |
DISTI #
DTC124XETL
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTC124XETL) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTC124XETL
|
Mouser Electronics | Digital Transistors NPN 50V 50MA SOT-416 RoHS: Compliant | 9247 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | DTC124XE Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
DISTI #
61881219
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2201 | Americas - 11570 |
|
$0.0969 / $0.1088 | Buy Now |
DISTI #
64740318
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 1202 Package Multiple: 1 Date Code: 2214 | Americas - 3918 |
|
$0.0233 / $0.0260 | Buy Now |
|
Bristol Electronics | 2325 |
|
RFQ |
Part Details for DTC124XETL
DTC124XETL CAD Models
DTC124XETL Part Data Attributes:
|
DTC124XETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC124XETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | SC-75A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC124XETL
This table gives cross-reference parts and alternative options found for DTC124XETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124XETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144GUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTC124XETL vs DTC144GUAT106 |
DDTC124XCA-7-F | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC124XETL vs DDTC124XCA-7-F |
DTC124XCAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC124XETL vs DTC124XCAHZGT116 |
DTC124XCAT116 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTC124XETL vs DTC124XCAT116 |
DTC124XKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN | ROHM Semiconductor | DTC124XETL vs DTC124XKAT146 |