Part Details for DTE0648S48 by XP Power
Overview of DTE0648S48 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE0648S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0554
|
Newark | Dc-Dc Converter, 48V, 0.125A Rohs Compliant: Yes |Xp Power DTE0648S48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
28AH0883
|
Newark | Dc-Dc Converter, 48V, 0.125A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Xp Power DTE0648S48 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $44.8100 | Buy Now |
DISTI #
1470-DTE0648S48-ND
|
DigiKey | DC/DC CONVERTER 48V 6W Min Qty: 1 Lead time: 33 Weeks Container: Box |
8 In Stock |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
209-DTE0648S48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W RoHS: Compliant | 0 |
|
$41.5800 / $46.2000 | Order Now |
DISTI #
71834907
|
RS | DC-DC Converter, Chassis Mount, 6W, 48V@0.125A, 18-75 V In | XP Power DTE0648S48 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8100 / $44.8100 | RFQ |
|
Onlinecomponents.com |
10 Partner Stock |
|
$0 | Buy Now | |
DISTI #
DTE0648S48
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 48VDC, Iout: 125mA, 370kHz Min Qty: 1 | 0 |
|
$43.2500 / $47.8800 | RFQ |
DISTI #
3248156
|
element14 Asia-Pacific | DC-DC CONVERTER, 48V, 0.125A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$39.9546 / $47.7674 | Buy Now |
DISTI #
3248156
|
Farnell | DC-DC CONVERTER, 48V, 0.125A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1 |
|
$30.0196 | Buy Now |
Part Details for DTE0648S48
DTE0648S48 CAD Models
DTE0648S48 Part Data Attributes
|
DTE0648S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE0648S48
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |