Part Details for DTE6024S24 by XP Power
Overview of DTE6024S24 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DTE6024S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0850
|
Newark | Dc-Dc Converter, 24V, 2.5A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power DTE6024S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$87.8000 / $104.5200 | Buy Now |
DISTI #
1470-3374-ND
|
DigiKey | DC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
267 In Stock |
|
$74.6604 / $88.8800 | Buy Now |
DISTI #
209-DTE6024S24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT RoHS: Compliant | 29 |
|
$74.6600 / $88.8800 | Buy Now |
DISTI #
70988373
|
RS | Dc-Dc Converter, 60W, 4:1, Chassis Mt | XP Power DTE6024S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$78.6600 / $88.8800 | Buy Now |
DISTI #
DTE6024S24
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 24VDC, Iout: 2.5A, 285kHz Min Qty: 1 | 0 |
|
$81.2200 / $102.9600 | RFQ |
DISTI #
DTE6024S24
|
Avnet Abacus | DC-DC CONVERTER, 60W, 4:1, CHASSIS MT (Alt: DTE6024S24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
DISTI #
2643373
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.5965 / $97.7790 | Buy Now |
DISTI #
2643373
|
Farnell | DC-DC CONVERTER, 24V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 21 |
|
$87.9896 / $104.7382 | Buy Now |
|
Neutron USA | Isolated DC-DC CONVERTER, 60W 24V 2.5A, 9-36Vin, 4:1, CHASSIS MT | 50 |
|
$281.6300 | Buy Now |
Part Details for DTE6024S24
DTE6024S24 CAD Models
DTE6024S24 Part Data Attributes:
|
DTE6024S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE6024S24
XP Power
DC DC CONVERTER 24V 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |