Part Details for DTEL2 by Tripp Lite
Overview of DTEL2 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTEL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3954
|
Newark | Data Line Surge Suppressor, Plug Type:-, Product Range:Datashield Series, Suppressor Type:Data Line, No. Of Outlets:4Outlets, Outlet Type:Rj11, Rj45, Voltage Rating:230V, Output Current:250A, Peak Surge Current:250A Rohs Compliant: Na |Eaton Tripp Lite DTEL2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $16.8700 | Buy Now |
DISTI #
TL154-ND
|
DigiKey | SURGE SUPPRESSOR PHONE RJ11/RJ45 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$10.1250 / $13.7000 | Buy Now |
DISTI #
545-DTEL-2
|
Mouser Electronics | Power Outlet Strips LINE PROTECTOR PHONE RoHS: Compliant | 0 |
|
$10.1200 / $13.7000 | Order Now |
DISTI #
70101802
|
RS | Surge Suppressor, Network, For Data/Comm, Inline, RJ11/RJ45 Term, Clamp-V 260V | Tripp Lite DTEL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$13.5600 / $15.0700 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Lightning 250A Cable Mount |
5 In Stock 1960 Factory Stock |
|
$10.5400 / $13.9600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Surge Suppressors Lightning 250A Cable Mount |
5 In Stock 1960 Factory Stock |
|
$10.5400 / $13.9600 | Buy Now |
|
Neutron USA | Tripp Lite DTEL2 Network Surge Suppressor | 50 |
|
$18.8900 | Buy Now |
Part Details for DTEL2
DTEL2 CAD Models
DTEL2 Part Data Attributes
|
DTEL2
Tripp Lite
Buy Now
|
Compare Parts:
DTEL2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |