Part Details for DTL1553-45 by iNRCORE LLC
Overview of DTL1553-45 by iNRCORE LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for DTL1553-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTL1553-45-ND
|
DigiKey | TRANSFORMER MIL PBC Min Qty: 20 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.1395 | Buy Now |
DISTI #
DTL1553-45
|
Avnet Americas | TRANSFORMER,MIL PBC - Rail/Tube (Alt: DTL1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$36.4852 / $84.2893 | Buy Now |
DISTI #
673-DTL1553-45
|
Mouser Electronics | Pulse Transformers InterfaceTransformer 16TermPCPinThru-Hole RoHS: Not Compliant | 0 |
|
$81.1000 | Order Now |
DISTI #
DTL1553-45
|
Avnet Americas | TRANSFORMER,MIL PBC - Rail/Tube (Alt: DTL1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$36.4852 / $84.2893 | Buy Now |
DISTI #
DTL1553-45
|
Avnet Americas | TRANSFORMER,MIL PBC - Rail/Tube (Alt: DTL1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$36.4852 / $84.2893 | Buy Now |
DISTI #
DTL1553-45
|
Avnet Abacus | TRANSFORMER,MIL PBC (Alt: DTL1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTL1553-45
|
Avnet Asia | TRANSFORMER,MIL PBC (Alt: DTL1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DTL1553-45
DTL1553-45 CAD Models
DTL1553-45 Part Data Attributes
|
DTL1553-45
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DTL1553-45
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1CT:2.5CT; 1CT:1.79CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.5CT; 1CT:1.79CT | |
Width | 16 mm |