-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1928-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5387 In Stock |
|
$1.7254 / $3.2000 | Buy Now |
DISTI #
DTM04-2P-E007
|
Avnet Americas | - Bulk (Alt: DTM04-2P-E007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTM04-2P-E007
|
Mouser Electronics | Automotive Connectors DTM RECP ASM RoHS: Compliant | 2501 |
|
$1.7900 / $3.3200 | Buy Now |
DISTI #
DCNDTM04-2P-E007
|
Heilind Electronics | DTM04-2P-E007 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONN HOUSING |
15 In Stock 1500 On Order |
|
$1.6800 / $3.1900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
DTM04-2P-E007
|
TTI | Automotive Connectors DTM RECP ASM Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1042 In Stock |
|
$1.7700 / $2.5100 | Buy Now |
DISTI #
DTM04-2P-E007
|
Avnet Americas | - Bulk (Alt: DTM04-2P-E007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNDTM04-2P-E007
|
Interstate Connecting Components | DTM04-2P-E007 | 0 |
|
Buy Now | |
|
Master Electronics | CONN HOUSING |
15 In Stock 1500 On Order |
|
$1.6800 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-2P-E007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-2P-E007
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.651 inch | |
Body Depth | 0.638 inch | |
Body Length | 2.005 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |