Part Details for DTM06-6S-EE04 by TE Connectivity
Overview of DTM06-6S-EE04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DTM06-6S-EE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W9679
|
Newark | Automotive Conn Housing, Plug, 6Pos, Product Range:Dtm Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:-, For Use With:Dt Series Socket Contacts, No. Of Rows:3Rows Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-6S-EE04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.8300 | Buy Now |
DISTI #
1734-DTM06-6S-EE04-ND
|
DigiKey | PLG, 6P, BLK, N, HIGH TEMP Min Qty: 1 Lead time: 16 Weeks Container: Box |
1032 In Stock |
|
$1.9554 / $3.6200 | Buy Now |
DISTI #
571-DTM06-6S-EE04
|
Mouser Electronics | Automotive Connectors DTM PLUG ASM RoHS: Compliant | 692 |
|
$1.9500 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | PLG, 6P, BLK, N, HIGH TEMP | 0 |
|
$1.9000 / $5.9500 | Buy Now |
DISTI #
DTM06-6S-EE04
|
TTI | Automotive Connectors DTM PLUG ASM Min Qty: 1200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.7400 / $2.2700 | Buy Now |
|
Master Electronics | PLG, 6P, BLK, N, HIGH TEMP | 0 |
|
$1.9000 / $5.9500 | Buy Now |
Part Details for DTM06-6S-EE04
DTM06-6S-EE04 CAD Models
DTM06-6S-EE04 Part Data Attributes:
|
DTM06-6S-EE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-6S-EE04
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 0.817 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |