Part Details for DTM165PW360C by TDK-Lambda Corporation
Overview of DTM165PW360C by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM165PW360C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2427-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 36V 165W Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2248 / $227.6800 | Buy Now |
DISTI #
967-DTM165PW360C
|
Mouser Electronics | Desktop AC Adapters 165W 36V 4.58A Medical RoHS: Compliant | 1 |
|
$165.2900 / $206.9800 | Buy Now |
DISTI #
70958785
|
RS | AC-DC Power Supply, Medical Adapter, 36V, 4.58A, 165W, DTM165-C Series | TDK-Lambda DTM165PW360C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 3 |
|
$218.3000 / $232.2300 | Buy Now |
|
Onlinecomponents.com | External AC-DC Power Supply - Medical - 165W - 36VDC - Input: 90 to 264VAC - IEC320-C14 - 6 Pin Mini Fit P4.20 RoHS: Compliant | 0 |
|
$111.8800 / $206.9800 | Buy Now |
DISTI #
000000000005398690
|
Sager | Desktop AC Adapters 165W 36V 4.58A Medical Min Qty: 1 | 0 |
|
$111.8800 / $206.9800 | Buy Now |