Part Details for DTM36CN120-C8 by TDK-Lambda Corporation
Overview of DTM36CN120-C8 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM36CN120-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9425
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Tdk-Lambda DTM36CN120-C8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $21.5400 | Buy Now |
DISTI #
285-DTM36CN120-C8-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4400 | Buy Now |
DISTI #
967-DTM36CN120-C8
|
Mouser Electronics | Desktop AC Adapters 80-264VAC RoHS: Compliant | 0 |
|
$21.3800 / $21.5400 | Order Now |
DISTI #
72203847
|
RS | Power Supply, AC-DC, Medical Adapter, Input 115-230VAC, 12V 2.5A, 30W | TDK-Lambda DTM36CN120-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7300 / $28.4400 | RFQ |
|
Onlinecomponents.com | External AC-DC Power Supply - Medical - 30W - 12VDC - Input: 90 to 264VAC - IEC320-C8 RoHS: Compliant | 0 |
|
$21.3800 / $21.5400 | Buy Now |