Part Details for DTM70CN120 by TDK-Lambda Corporation
Overview of DTM70CN120 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM70CN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3777
|
Newark | Power Supply, Ac-Dc, 12V, 5.8A, Power Supply Applications:Ite, Industrial & Medical, No. Of Outputs:1 Output, Output Power Max:70W, Output Voltage - Output 1:12V, Output Current - Output 1:5.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM70CN120 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5000 / $44.0000 | Buy Now |
DISTI #
285-DTM70CN120-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 70W Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$39.0502 / $48.4000 | Buy Now |
DISTI #
967-DTM70CN120
|
Mouser Electronics | Desktop AC Adapters Input 115-230VAC, Output 12V 5.8A, 70W Class I RoHS: Compliant | 15 |
|
$42.9000 / $48.4000 | Buy Now |
DISTI #
74694314
|
RS | PowerSupply, AC-DC, 70W, 80-264Vin, 12Vout 5.8A, Class I, DTM70 Series | TDK-Lambda DTM70CN120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7600 / $45.9800 | RFQ |
|
Onlinecomponents.com | AC-DC Medical Adapter - Input 115-230VAC - Output 12V 5.8A - 70W Class I RoHS: Compliant |
6 In Stock |
|
$35.5000 / $48.7500 | Buy Now |
|
Master Electronics | AC-DC Medical Adapter - Input 115-230VAC - Output 12V 5.8A - 70W Class I RoHS: Compliant |
6 In Stock |
|
$35.5000 / $48.7500 | Buy Now |