Part Details for DTMH04-4PC by TE Connectivity
Overview of DTMH04-4PC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DTMH04-4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8266
|
Newark | Rec, 4P, Blk, N, Hi Temp, C |Deutsch Te Connectivity DTMH04-4PC Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 1115 |
|
$6.7800 / $8.9300 | Buy Now |
DISTI #
2266-DTMH04-4PC-ND
|
DigiKey | DTMH RECP ASM Min Qty: 375 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1115 In Stock |
|
$2.4300 / $3.4300 | Buy Now |
DISTI #
571-DTMH04-4PC
|
Mouser Electronics | Automotive Connectors REC, 4P, BLK, N HI TEMP, C RoHS: Compliant | 0 |
|
$2.4000 / $2.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4 POS Crimp ST Cable Mount Black |
1115 Partner Stock |
|
$2.4400 / $6.8300 | Buy Now |
DISTI #
TE Connectivity DTMH04-4PC
|
PEI Genesis | Connector Accessory, 0.053in | 1149 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 4 POS Crimp ST Cable Mount Black |
1115 Partner Stock |
|
$2.4400 / $6.8300 | Buy Now |
Part Details for DTMH04-4PC
DTMH04-4PC CAD Models
DTMH04-4PC Part Data Attributes
|
DTMH04-4PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTMH04-4PC
TE Connectivity
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.053 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |