Part Details for DTMSS-47/0.33/10-V by Feryster
Overview of DTMSS-47/0.33/10-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-47/0.33/10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-47/0.33/10-V
|
TME | Inductor: wire, THT, 330uH, 10A, 54mΩ Min Qty: 1 | 8 |
|
$6.7200 / $8.5500 | Buy Now |