Part Details for DTO025CR2200JTE3 by Vishay Sfernice
Overview of DTO025CR2200JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025CR2200JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1060-5-ND
|
DigiKey | RES 0.22 OHM 5% 25W TO252 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
28 In Stock |
|
$2.8154 / $6.9100 | Buy Now |