-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTP RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5780
|
Newark | Automotive Housing, Rcpt, 4Pos, 25A, Product Range:Dtp Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Dtp Series Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP04-4P-C015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$7.2500 / $8.2800 | Buy Now |
DISTI #
1734-1665-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
222 In Stock |
|
$4.9149 / $8.2500 | Buy Now |
DISTI #
571-DTP04-4P-C015
|
Mouser Electronics | Automotive Connectors DTP RECP ASM RoHS: Compliant | 138 |
|
$4.9100 / $7.4800 | Buy Now |
DISTI #
71443825
|
RS | Receptacle, Housing for Male Terminals, Contacts 4, Gray, PA GF, DTP Series | TE Connectivity DTP04-4P-C015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6600 / $12.0800 | RFQ |
|
Future Electronics | DTP04 Series 4 Position Rectangular Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 548Bulk |
|
$2.6000 / $3.0100 | Buy Now |
DISTI #
DCNDTP04-4P-C015
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 4 POS 6.71mm Crimp ST Cable Mount Gray Box Automotive |
500 On Order |
|
$4.7900 / $7.7100 | Buy Now |
|
Quest Components | 4 |
|
$8.4656 / $11.5440 | Buy Now | |
DISTI #
DTP04-4P-C015
|
TTI | Automotive Connectors DTP RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.6700 / $4.6300 | Buy Now |
DISTI #
DCNDTP04-4P-C015
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTP04-4P-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP04-4P-C015
TE Connectivity
DTP RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.06 inch | |
Body Depth | 1.048 inch | |
Body Length | 1.861 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.4 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.71 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |