Part Details for DTS-10/3,3/0,3-H by Feryster
Overview of DTS-10/3,3/0,3-H by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-10/3,3/0,3-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-10/3.3/0.3-H
|
TME | Inductor: wire, THT, 3.3mH, 300mA, 600mΩ, 230VAC, 12x5mm, -20÷50% Min Qty: 1 | 0 |
|
$0.8400 / $1.3000 | RFQ |