Part Details for DTS-40/4,7/15-H by Feryster
Overview of DTS-40/4,7/15-H by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-40/4,7/15-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-40/4.7/15-H
|
TME | Inductor: wire, THT, 4.7mH, 15A, 11mΩ, 230VAC, 21x13mm, -20÷50% Min Qty: 1 | 0 |
|
$6.7400 / $10.3400 | RFQ |