Part Details for DTS23H11-13DC by TE Connectivity
Overview of DTS23H11-13DC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS23H11-13DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H11-13DC-ND
|
DigiKey | DTS23H11-13DC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.1090 | Buy Now |
DISTI #
571-DTS23H11-13DC
|
Mouser Electronics | Circular MIL Spec Connector DTS23H11-13DC RoHS: Compliant | 0 |
|
$260.4800 | Order Now |
DISTI #
DCHDTS23H11-13DC
|
Heilind Electronics | DTS23H11-13DC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS23H11-13DC
|
Interstate Connecting Components | DTS23H11-13DC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$245.0700 / $671.3000 | Buy Now |
Part Details for DTS23H11-13DC
DTS23H11-13DC CAD Models
DTS23H11-13DC Part Data Attributes:
|
DTS23H11-13DC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H11-13DC
TE Connectivity
MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-13 |
Alternate Parts for DTS23H11-13DC
This table gives cross-reference parts and alternative options found for DTS23H11-13DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H11-13DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HB13ZC | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | DTS23H11-13DC vs D38999/27HB13ZC |
D38999/27HB13SC | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | DTS23H11-13DC vs D38999/27HB13SC |
DTS23H11-13SC | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | DTS23H11-13DC vs DTS23H11-13SC |