Part Details for DTS24F25-44420AN by TE Connectivity
Overview of DTS24F25-44420AN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F25-44420AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS24F25-44420AN
|
Heilind Electronics | RECEPT.JAM NUT. 4 X #4. 4 X #2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS24F25-44420AN
|
Interstate Connecting Components | RECEPT.JAM NUT. 4 X #4. 4 X #2 | 0 |
|
Buy Now |
Part Details for DTS24F25-44420AN
DTS24F25-44420AN CAD Models
DTS24F25-44420AN Part Data Attributes:
|
DTS24F25-44420AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F25-44420AN
TE Connectivity
MIL Series Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |