Part Details for DTS24H11-13XB by TE Connectivity
Overview of DTS24H11-13XB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24H11-13XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H11-13XB-ND
|
DigiKey | DTS24H11-13XB Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4534 | Buy Now |
DISTI #
571-DTS24H11-13XB
|
Mouser Electronics | Circular MIL Spec Connector DTS24H11-13XB RoHS: Compliant | 0 |
|
$142.5500 | Order Now |
Part Details for DTS24H11-13XB
DTS24H11-13XB CAD Models
DTS24H11-13XB Part Data Attributes:
|
DTS24H11-13XB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H11-13XB
TE Connectivity
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-13 |
Alternate Parts for DTS24H11-13XB
This table gives cross-reference parts and alternative options found for DTS24H11-13XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H11-13XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS20H11-13PC | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13PC |
DTS24H11-13XC | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS24H11-13XC |
DTS20H11-13PB | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13PB |
DTS24H11-13XA | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS24H11-13XA |
DTS20H11-13CD | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13CD |
DTS20H11-13XC | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13XC |
DTS20H11-13XN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13XN |
DTS20H11-13PN | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13PN |
DTS24H11-13CC | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS24H11-13CC |
DTS20H11-13CB | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS24H11-13XB vs DTS20H11-13CB |