Part Details for DTS24W23-53PN by TE Connectivity
Overview of DTS24W23-53PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS24W23-53PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W23-53PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port - Bulk (Alt: DTS24W23-53PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24W23-53PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 53C 53#20 PIN R E RoHS: Not Compliant | 0 |
|
$102.3100 | Order Now |
DISTI #
DTS24W23-53PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port - Bulk (Alt: DTS24W23-53PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DTS24W23-53PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port - Bulk (Alt: DTS24W23-53PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DTS24W23-53PN
DTS24W23-53PN CAD Models
DTS24W23-53PN Part Data Attributes
|
DTS24W23-53PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W23-53PN
TE Connectivity
(DTS24W23-53PN) RECP ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS24W23-53PN
This table gives cross-reference parts and alternative options found for DTS24W23-53PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W23-53PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-H-53HN | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W23-53PN vs D38999/24W-H-53HN |
D38999/24K-H-53HN | MIL Series Connector, 53 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W23-53PN vs D38999/24K-H-53HN |
D38999/24W-H-53PN | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W23-53PN vs D38999/24W-H-53PN |
D38999/24C-H-53HN | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W23-53PN vs D38999/24C-H-53HN |
KJA7Y23K53PN | MIL Series Connector, 53 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24W23-53PN vs KJA7Y23K53PN |
D38999/24LH53PN | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W23-53PN vs D38999/24LH53PN |
CTV07RW-23-53PN | MIL Series Connector, 53 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24W23-53PN vs CTV07RW-23-53PN |
D38999/24ZH53PN | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W23-53PN vs D38999/24ZH53PN |
D38999/24F-H-53HN | MIL Series Connector, 53 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24W23-53PN vs D38999/24F-H-53HN |
D38999/24LH53HN | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W23-53PN vs D38999/24LH53HN |