Part Details for DTS26F09-35SN-1057 by TE Connectivity
Overview of DTS26F09-35SN-1057 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26F09-35SN-1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F09-35SN-1057-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.2610 | Buy Now |
DISTI #
571-DTS26F0935SN1057
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$43.0100 / $44.9000 | Order Now |
Part Details for DTS26F09-35SN-1057
DTS26F09-35SN-1057 CAD Models
DTS26F09-35SN-1057 Part Data Attributes
|
DTS26F09-35SN-1057
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F09-35SN-1057
TE Connectivity
6 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 09 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 6 | |
Unique Insert Number | 09-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DTS26F09-35SN-1057
This table gives cross-reference parts and alternative options found for DTS26F09-35SN-1057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F09-35SN-1057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26F09-35SNV004 | 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-35SN-1057 vs YDTS26F09-35SNV004 |
YDTS26F09-35SNV002 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-35SN-1057 vs YDTS26F09-35SNV002 |
YDTS26Z09-35SNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-35SN-1057 vs YDTS26Z09-35SNV001 |
DTS26W09-35SN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | DTS26F09-35SN-1057 vs DTS26W09-35SN |
DTS26B09-35SN | 6 Contact(s), Bronze, Female, Crimp Terminal, Plug | TE Connectivity | DTS26F09-35SN-1057 vs DTS26B09-35SN |
YDTS26F09-35SNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-35SN-1057 vs YDTS26F09-35SNV001 |
YDTS26F09-35SNC001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-35SN-1057 vs YDTS26F09-35SNC001 |