Part Details for DTSJW-69R-V-T/R by Diptronics Manufacturing Inc
Overview of DTSJW-69R-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSJW-69R-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSJW69RVTR
|
Mouser Electronics | Tactile Switches SMT Type Washable 6*6 RoHS: Compliant | 0 |
|
$0.4000 / $0.8300 | Order Now |
DISTI #
DTSJW-69R-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 500000Cycles 2.54N SMD T/R - Tape and Reel (Alt: DTSJW-69R-V-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 27718 |
|
RFQ | ||
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 3.80mm 260gF SMT V/T | 0 |
|
$0.5406 / $0.6217 | RFQ |