Part Details for DTSMW-21Y-Q-T/R by Diptronics Manufacturing Inc
Overview of DTSMW-21Y-Q-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSMW-21Y-Q-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSMW21YQTR
|
Mouser Electronics | Tactile Switches Through Hole Washable 12*12 RoHS: Compliant | 0 |
|
$0.6610 / $1.3700 | Order Now |
|
Ozdisan Elektronik | SWITCH TACT 12.00x12.00 4.30mm 520gF SMT V/T | 0 |
|
$0.8924 / $1.0263 | RFQ |
Part Details for DTSMW-21Y-Q-T/R
DTSMW-21Y-Q-T/R CAD Models
DTSMW-21Y-Q-T/R Part Data Attributes
|
DTSMW-21Y-Q-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSMW-21Y-Q-T/R
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSMW-21Y-Q-T/R
This table gives cross-reference parts and alternative options found for DTSMW-21Y-Q-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSMW-21Y-Q-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K5V1WH43P | KEYPAD SWITCH | C&K | DTSMW-21Y-Q-T/R vs K5V1WH43P |
DTSHW-65N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSMW-21Y-Q-T/R vs DTSHW-65N-V-B |
DTSHW-65R-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSMW-21Y-Q-T/R vs DTSHW-65R-V-B |
DTSYHL-62N-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSMW-21Y-Q-T/R vs DTSYHL-62N-V-B |
K5V1RD43P | KEYPAD SWITCH | C&K | DTSMW-21Y-Q-T/R vs K5V1RD43P |
KSC841GOLLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | DTSMW-21Y-Q-T/R vs KSC841GOLLFS |
ADTSM66SVB | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSMW-21Y-Q-T/R vs ADTSM66SVB |
430453025836 | 6x6mm SMD J-Bend washable WS-TASV | Wurth Elektronik | DTSMW-21Y-Q-T/R vs 430453025836 |
DTSYHL-61N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSMW-21Y-Q-T/R vs DTSYHL-61N-Q-B |
DTSMW-21R-Q-T/R | Switch, SPST, Vertical, 0.05A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSMW-21Y-Q-T/R vs DTSMW-21R-Q-T/R |