Part Details for DTT-12-00 by TE Connectivity
Overview of DTT-12-00 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DTT-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3324
|
Newark | Crimp Tool Rohs Compliant: Yes |Deutsch Te Connectivity DTT-12-00 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.6100 / $387.4400 | Buy Now |
DISTI #
A130868-ND
|
DigiKey | CRIMP TOOL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$392.3800 | Buy Now |
DISTI #
DTT-12-00
|
Avnet Americas | CRIMP TOOL - Bulk (Alt: DTT-12-00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
DTT-12-00
|
TTI | Crimpers / Crimping Tools CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$313.9400 / $329.6400 | Buy Now |
DISTI #
DTT-12-00
|
Avnet Americas | CRIMP TOOL - Bulk (Alt: DTT-12-00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
DTT-12-00
|
TME | Tool: for crimping, Application: terminals, size 12 Min Qty: 1 | 0 |
|
$471.2600 / $506.8400 | RFQ |
|
Powell Electronics | CRIMP TOOL Min Qty: 5 | 27 |
|
$370.0000 | Buy Now |
DISTI #
3394135
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$387.7559 / $410.9153 | Buy Now |
DISTI #
3217373
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$369.2417 / $374.2937 | Buy Now |
DISTI #
3394135
|
Farnell | CRIMP TOOL, RATCHET, 12-14 AWG CONTACTS RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$364.9386 / $651.6824 | Buy Now |
Part Details for DTT-12-00
DTT-12-00 CAD Models
DTT-12-00 Part Data Attributes:
|
DTT-12-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTT-12-00
TE Connectivity
CRIMP TOOL Tool Grade:Commercial Crimp Tooling;Ratchet Configuration:Operator Releasable & Adjustable;Die Sets Type:Removable/Interchangeable;Calibration Certificate:No;Power Type:Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Portable Crimp Tool | Part# DTT-12-00 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |